- RS庫存編號:
- 417-9504
- 製造零件編號:
- 2210-MK0002
- 製造商:
- Storm
此產品已停售
- RS庫存編號:
- 417-9504
- 製造零件編號:
- 2210-MK0002
- 製造商:
- Storm
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Storm 2210 Trackball Keyboard
The STORM 2200 series keyboards are constructed to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive, high impact polymer keys ensure the keyboard's resistance to hard use and abuse. Sealed to IP65, Operating Temperature Range -20°C to +75°C.
Features & Benefits
A water and impact resistant tracker ball make this keyboard the complete and ideal solution for PC data entry in menu based ""point and click"" applications. Available with engraved chromed metal or laser marked polymer keys.
Tough, vandal resistant construction
Compact format
Integral 38mm trackball with left and right click keys
Resistant to most corrosive and cleaning agents
Protected against RFI/EMI in accordance with current and forthcoming European and US directives
Permanent high visibility engraved keytop characters
Selectable PS/2 or USB interfaces, cable supplied seperately
Optional mounting kit available for under panel installation
Compatible parts:
Storm Trackball Keyboard 4406783
Storm Trackball Keyboard 7897202
Storm Keyboard Fixing Kit Includes Non-Slip Feet 4179510
Storm Trackball Keyboard 4246553
Storm Keyboard Fixing Kit 4179504
2.5m PS/2 Cable Assembly 4246575
2.5m PS/2 Cable Assembly 4179469
White Cable Assembly 2.5m, USB 4179481
Storm USB Cable Assembly 4246597
Note
Two leads are required to connect the Tracker ball / Keyboard, cables must be either both PS/2 or both USB type.
規格
屬性 | 值 |
---|---|
Accessory Type | Fixing Kit |
For Use With | 2200 Keyboard |