Bellows Couplings

篩選條件

正在檢視 1 - 20,共 50 項產品
Results per page
排序方式
Description Price Bore Outside Diameter Length Fastening Type Torque Rating Torsional Stiffness Moment of Inertia Misalignment - Angular Misalignment - Parallel Misalignment - Axial Bellows Material
RS庫存編號 693-2433
製造零件編號536.41.3535
BrandHuco
TWD2,696
12mm 41mm 49.7mm Clamping 5.66Nm 2880Nm/rad 2390 x 10^-8kg/m² 2.5° 0.15mm 0.8mm Stainless Steel
RS庫存編號 748-207
製造零件編號321.07.1414
BrandHuco
TWD2,045
3mm 6.35mm 14mm Set Screw 41Ncm 7Nm/rad 1.3 x 10^-8kg/m² 11° 1mm 0.65mm Electrodeposited Nickel
RS庫存編號 693-2408
製造零件編號554.16.2020
BrandHuco
TWD1,384
5mm 15.5mm 23mm Clamping 0.43Nm 510Nm/rad 30 x 10^-8kg/m² 0.1mm 0.2mm Stainless Steel
RS庫存編號 748-257
製造零件編號321.12.2424
BrandHuco
TWD1,954
1/4 in, 6.35 mm 12mm 23mm Set Screw 79Ncm 27Nm/rad 18.5 x 10^-8kg/m² 14° +1.6 → -2.2mm 1.72mm Electrodeposited Nickel
RS庫存編號 693-2518
製造零件編號550.45.4242
BrandHuco
TWD3,398
16mm 45mm 19.5mm Set Screw 22.3Nm 20000Nm/rad 3560kg/m² 1.5° 0.2mm 0.5mm Stainless Steel
RS庫存編號 693-2436
製造零件編號536.34.3232
BrandHuco
TWD2,524
10mm 34mm 40mm Clamping 2.43Nm 1740Nm/rad 925 x 10^-8kg/m² 2.5° 0.1mm 0.6mm Stainless Steel
RS庫存編號 693-2492
製造零件編號530.26.3535
BrandHuco
TWD2,026
12mm 26mm 37.5mm Set Screw 4.62Nm 755Nm/rad 350 x 10^-8kg/m² 0.06mm 0.36mm Stainless Steel
RS庫存編號 693-2521
製造零件編號550.45.5252
BrandHuco
TWD3,398
25mm 45mm 19.5mm Set Screw 22.3Nm 20000Nm/rad 3560kg/m² 1.5° 0.2mm 0.5mm Stainless Steel
RS庫存編號 693-2445
製造零件編號536.41.4848
BrandHuco
TWD2,727
20mm 41mm 49.7mm Clamping 5.66Nm 2880Nm/rad 2390 x 10^-8kg/m² 2.5° 0.15mm 0.8mm Stainless Steel
RS庫存編號 748-213
製造零件編號321.07.1416
BrandHuco
TWD2,564
1/8 in, 3 mm, 3.175 mm 6.35mm 14mm Set Screw 41Ncm 7Nm/rad 1.3 x 10^-8kg/m² 11° 1mm 0.65mm Electrodeposited Nickel
RS庫存編號 748-279
製造零件編號321.17.3132
BrandHuco
TWD1,954
9.525 mm, 10 mm 17mm 27mm Set Screw 132Ncm 103Nm/rad 36.2 x 10^-8kg/m² 18° +3 → -4mm 1.78mm Electrodeposited Nickel
RS庫存編號 748-235
製造零件編號321.12.2222
BrandHuco
TWD2,531
6mm 12mm 23mm Set Screw 79Ncm 27Nm/rad 18.5 x 10^-8kg/m² 14° +1.6 → -2.2mm 1.72mm Electrodeposited Nickel
RS庫存編號 693-2405
製造零件編號537.20.2020
BrandHuco
TWD2,098
5mm 20mm 31mm Clamping 2.33Nm 315Nm/rad 90 x 10^-8kg/m² 0.06mm 0.35mm Stainless Steel
RS庫存編號 693-2512
製造零件編號550.45.4848
BrandHuco
TWD3,398
20mm 45mm 19.5mm Set Screw 22.3Nm 20000Nm/rad 3560kg/m² 1.5° 0.2mm 0.5mm Stainless Steel
RS庫存編號 693-2398
製造零件編號554.16.1414
BrandHuco
TWD1,384
3mm 15.5mm 23mm Clamping 0.43Nm 510Nm/rad 30 x 10^-8kg/m² 0.1mm 0.2mm Stainless Steel
RS庫存編號 693-2509
製造零件編號530.34.3535
BrandHuco
TWD2,298
12mm 34mm 40mm Set Screw 4.62Nm 1740Nm/rad 975 x 10^-8kg/m² 2.5° 0.1mm 0.6mm Stainless Steel
RS庫存編號 693-2464
製造零件編號550.16.1818
BrandHuco
TWD1,120
4mm 16mm 21mm Set Screw 0.5Nm 510Nm/rad 17 x 10^-8kg/m² 0.1mm 0.2mm Stainless Steel
RS庫存編號 693-2506
製造零件編號530.41.4242
BrandHuco
TWD2,496
16mm 41mm 49.7mm Set Screw 7.61Nm 2880Nm/rad 2490 x 10^-8kg/m² 2.5° 0.15mm 0.8mm Stainless Steel
RS庫存編號 693-2439
製造零件編號536.34.3535
BrandHuco
TWD2,483
12mm 34mm 40mm Clamping 2.43Nm 1740Nm/rad 925 x 10^-8kg/m² 2.5° 0.1mm 0.6mm Stainless Steel
RS庫存編號 693-2473
製造零件編號530.20.2020
BrandHuco
TWD1,905
5mm 20mm 31mm Set Screw 2.27Nm 315Nm/rad 90 x 10^-8kg/m² 0.06mm 0.35mm Stainless Steel
© RS Components Ltd 台灣新北市板橋區民生路一段3號10樓, 郵遞區號22069 "這個網站的所有解釋根據英語版本"
RS網上支援中心熱線: 0800 088 238 或 電郵: onlinehelp.tw@rs-components.com (9:00am-5:30pm Monday - Friday)