- RS庫存編號:
- 772-6516
- 製造零件編號:
- RD2.7S-T1-A
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 772-6516
- 製造零件編號:
- RD2.7S-T1-A
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
Zener Diodes 200mW, RD...S Series, Renesas Electronics
Zener Diodes, Renesas Electronics (NEC)
規格
屬性 | 值 |
---|---|
Nominal Zener Voltage | 2.7V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SC-76 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 110Ω |
Maximum Reverse Leakage Current | 120µA |
Dimensions | 1.7 x 1.25 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -1.5mV/°C |
Minimum Operating Temperature | -55 °C |