- RS庫存編號:
- 168-1470
- 製造零件編號:
- PTZTE2513B
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 168-1470
- 製造零件編號:
- PTZTE2513B
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
High Reliability
Small Power Mold Type
Applications:
Voltage Regulation
Small Power Mold Type
Applications:
Voltage Regulation
規格
屬性 | 值 |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | DO-214AC (SMA), PMDS |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 4.7 x 2.8 x 2.2mm |
Maximum Operating Temperature | +150 °C |