- RS庫存編號:
- 146-0631
- 製造零件編號:
- Z1SMA33 TRTB
- 製造商:
- Fagor Electronica
當前暫無庫存,可於09/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:7500)
TWD3.70
(不含稅)
TWD3.88
(含稅)
單位 | Per unit | Per Reel* |
7500 - 7500 | TWD3.70 | TWD27,750.00 |
15000 - 22500 | TWD3.60 | TWD27,000.00 |
30000 + | TWD3.60 | TWD27,000.00 |
* 參考價格 |
- RS庫存編號:
- 146-0631
- 製造零件編號:
- Z1SMA33 TRTB
- 製造商:
- Fagor Electronica
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Zener Diodes 1.3W SMT, Fagor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fagor
規格
屬性 | 值 |
---|---|
Nominal Zener Voltage | 33V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3.25 W |
Package Type | DO-214AC (SMA) |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 5.1 x 2.6 x 2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | +0.085%/°C |
Forward Voltage | 1V |
Forward Current | 0.5A |