- RS庫存編號:
- 878-2542
- 製造零件編號:
- A5F
- 製造商:
- Switchcraft
此產品已停售
- RS庫存編號:
- 878-2542
- 製造零件編號:
- A5F
- 製造商:
- Switchcraft
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
A Series Cable Mount XLR Connector
A series of premium XLR connectors from Switchcraft provide the user with a robust built connection which can be used a wide variety of audio applications
Equipped with a dual pressure plate cable clamp, removable pin insert & flexible strain relief
規格
屬性 | 值 |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 125 V ac |
Contact Material | Copper Alloy |