- RS庫存編號:
- 201-1009
- 製造零件編號:
- 71494_369-D96
- 製造商:
- Helly Hansen
此產品已停售
- RS庫存編號:
- 201-1009
- 製造零件編號:
- 71494_369-D96
- 製造商:
- Helly Hansen
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Helly Hansen Construction pant uses durable and comfortable fabric for industrial wash and the Cordura fabric reinforcements gives excellent value for money. A great choice for working in the cold where visibility is needed.
Broad centre back belt loop for extra strength and stability
Thigh pocket with fastener closure
Ruler pocket with double bottom for extra durability
Thigh pocket with fastener closure
Ruler pocket with double bottom for extra durability
規格
屬性 | 值 |
---|---|
Waist Size | 35in |
Style | Overtrouser |
Material Properties | Waterproof |
Series | 71494 |