Dickies Super Work Navy Men's Cotton, Polyester Trousers Imperial Waist 34in

  • RS庫存編號 277-673
  • 製造零件編號 WD884 NVY 34R
  • 製造商 Dickies
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): CN
產品詳細資訊

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

規格
屬性
Style Trousers
Gender Men
Waist Size 34in
Leg Length 32in
Material Cotton, Polyester
Knee Pad Pocket Yes
Hi-Vis No
Waist Size Imperial 34in
Elasticated Waist No
Series Super Work
Colour Navy
Leg Length Imperial 31in
16 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD 883.00
(不含稅)
TWD 927.00
(含稅)
單位
Per unit
1 +
TWD883.00