Tilsatec Pulse Yellow Rubber Electrical Safety Electrical Insulating Gloves, Size 11, XXL, Latex Coating
- RS庫存編號:
- 265-4785
- 製造零件編號:
- 24-0012-11
- 製造商:
- Tilsatec
此產品已停售
- RS庫存編號:
- 265-4785
- 製造零件編號:
- 24-0012-11
- 製造商:
- Tilsatec
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- LK
產品詳細資訊
The Tilsatec gloves provide protection from electrical hazards for those working in electrical engineering and maintenance, EV manufacturing and servicing, telecoms, power utilities and other electrical applications. These gloves are designed to deliver maximum protection, performance, comfort and fit.
Superior flexibility in cold environments
Smooth chlorinated surface finish
Straight cuff with beaded edge
Smooth chlorinated surface finish
Straight cuff with beaded edge
規格
屬性 | 值 |
---|---|
Glove Size | 11, XXL |
Primary Glove Application | Electrical Safety |
Glove Material | Rubber |
Main Colour of Glove | Yellow |
Glove Coating | Latex |
Range | Pulse |