- RS庫存編號:
- 831-9365
- 製造零件編號:
- CLF12555T-330M-D
- 製造商:
- TDK
此產品已停售
- RS庫存編號:
- 831-9365
- 製造零件編號:
- CLF12555T-330M-D
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SMD Power Inductors - CLF12555 Series
TCLF12555 series are highly magnetically shielded
EMC Protection
Applications include LCD-TV, PDP-TV, LCD Display,BD Recorder, DVD Recorder and STB
EMC Protection
Applications include LCD-TV, PDP-TV, LCD Display,BD Recorder, DVD Recorder and STB
TDK Non Standard SMT Inductors (Chokes)
規格
屬性 | 值 |
---|---|
Inductance | 33 μH |
Maximum DC Current | 4A |
Package/Case | 12555 |
Length | 12.5mm |
Depth | 12.1mm |
Height | 5.5mm |
Dimensions | 12.5 x 12.1 x 5.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 80.4mΩ |
Series | CLF |
Core Material | Ferrite |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |