Vishay, IHLP-2525CZ-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 680 nH ±20% Shielded 15.5A
- RS庫存編號:
- 748-7079
- 製造零件編號:
- IHLP2525CZERR68M01
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 748-7079
- 製造零件編號:
- IHLP2525CZERR68M01
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2525CZ-01 series high current low profile shielded inductors. The IHLP-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
規格
屬性 | 值 |
---|---|
Inductance | 680 nH |
Maximum DC Current | 15.5A |
Package/Case | 2225 (5664M) |
Length | 6.86mm |
Depth | 6.47mm |
Height | 3mm |
Dimensions | 6.86 x 6.47 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 5.5mΩ |
Series | IHLP-2525CZ-01 |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 5MHz |
Moulded | Yes |
Inductor Construction | Shielded |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |