- RS庫存編號:
- 165-3125
- 製造零件編號:
- TCE0806S-500-2P-T
- 製造商:
- TDK
此產品已停售
- RS庫存編號:
- 165-3125
- 製造零件編號:
- TCE0806S-500-2P-T
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TDK 0806 TCE Series Wire Wound Chokes
EMC component with an ESD protective device (ESD suppressor) added to a conventional thin-film common mode filter
One component can be used both as a common mode noise countermeasure and for ESD protection
One component can be used both as a common mode noise countermeasure and for ESD protection
Application in noise countermeasure and ESD protection for high-speed differential interfaces (USB2.0, MIPI, HDMI) for mobile devices and general consumer products such as smart phones, tablets, digital cameras and portable music players
SMT 0806 Inductors (Chokes)
規格
屬性 | 值 |
---|---|
Maximum DC Current | 100mA |
Package/Case | 0806 |
Length | 0.85mm |
Depth | 0.65mm |
Height | 0.4mm |
Dimensions | 0.85 x 0.65 x 0.4mm |
Shielded | Yes |
Maximum DC Resistance | 2.5Ω |
Series | TCE |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Shielded |