Wurth, WE-KI, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 2.2 nH ±0.2nH Wire-Wound 800mA Idc Q:50
- RS庫存編號:
- 163-3736
- 製造零件編號:
- 744760022A
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 163-3736
- 製造零件編號:
- 744760022A
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
規格
屬性 | 值 |
---|---|
Inductance | 2.2 nH |
Maximum DC Current | 800mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 1.2mm |
Dimensions | 2 x 1.25 x 1.2mm |
Tolerance | ±0.2nH |
Maximum DC Resistance | 60mΩ |
Series | WE-KI |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 6GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 50 |