- RS庫存編號:
- 205-1115
- 製造零件編號:
- 215321-2042
- 製造商:
- Molex
當前暫無庫存,可於22/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 25 個)
TWD144.30
(不含稅)
TWD151.52
(含稅)
單位 | Per unit | Per Bag* |
25 - 25 | TWD144.30 | TWD3,607.50 |
50 - 75 | TWD141.20 | TWD3,530.00 |
100 + | TWD138.20 | TWD3,455.00 |
* 參考價格 |
- RS庫存編號:
- 205-1115
- 製造零件編號:
- 215321-2042
- 製造商:
- Molex
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)
UL 1061 and UL 1015 discrete wires (single-row versions)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Connector 1 | Mini-Fit Jr. |
Series | Mini-Fit Jr. |
Connector 2 | Mini-Fit Jr. |
Series Number | 215321 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 1 |
Connector 2 Number of Contacts | 1 |
Pitch | 4.2mm |
Cable Length | 300mm |
Voltage Rating | 600 V |
Current Rating | 9 A |
Contact Plating | Gold |