- RS庫存編號:
- 204-4818
- 製造零件編號:
- 214751-1042
- 製造商:
- Molex
16 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:2個)
TWD112.00
(不含稅)
TWD117.60
(含稅)
單位 | Per unit | Per Pack* |
2 + | TWD112.00 | TWD224.00 |
* 參考價格 |
- RS庫存編號:
- 204-4818
- 製造零件編號:
- 214751-1042
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Molex 214751 series 300mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Black in colour
Phosphor bronze metal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Connector 1 | Micro-Fit 3.0 |
Series | Micro-Fit 3.0 |
Series Number | 214751 |
Connector 2 | Unterminated |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Housing Gender | Male |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 300mm |
Current Rating | 8.5 A |
Contact Plating | Tin |