- RS庫存編號:
- 173-8686
- 製造零件編號:
- 90311-006LF
- 製造商:
- Amphenol Communications Solutions
- RS庫存編號:
- 173-8686
- 製造零件編號:
- 90311-006LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Crimp Housing - DIL Friction Lock
These Minitek Crimp-to-Wire Housings have a UL94V-0 rated housing material.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
規格
屬性 | 值 |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2mm |
Mounting Type | Cable Mount |
Series | Minitek Pwr |
For Use With | Minitek Latching Headers |
Body Orientation | Straight |
Length | 6.4mm |
Width | 4.5mm |
Housing Material | Nylon |