- RS庫存編號:
- 170-8728
- 製造零件編號:
- 65239-010LF
- 製造商:
- Amphenol Communications Solutions
1200 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 300 個)
TWD28.00
(不含稅)
TWD29.40
(含稅)
單位 | Per unit | Per Bag* |
300 - 300 | TWD28.00 | TWD8,400.00 |
600 - 900 | TWD27.40 | TWD8,220.00 |
1200 + | TWD26.80 | TWD8,040.00 |
* 參考價格 |
- RS庫存編號:
- 170-8728
- 製造零件編號:
- 65239-010LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Receptacle Crimp Contact Housings
These Dubox Housings are for use with the Dubox Receptacle Crimp-to-Wire Contact.The Dubox Housings are stackable end-to-end and allow the contacts to be removed for repairs. When mated to Dubox shrouded headers the Dubox Housing design gives passive latching with anti-reverse and anti-miss-match features.
Note
For the Dubox Receptacle Crimp Contacts see stock number 673-7685 .
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol FCI 2.54mm Dubox Series Interconnection System
規格
屬性 | 值 |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DUBOX |
Body Orientation | Straight |
Length | 25.32mm |
Width | 6.59mm |
Housing Material | Thermoplastic |