Molex, 5559 Male Connector Housing, 4.2 mm Pitch, 18 Way, 2 Row Straight
- RS庫存編號:
- 665-830
- 製造零件編號:
- 39012186
- 製造商:
- Molex
可享批量折扣
查看批量定價選項小計(1 件)*
TWD20.00
(不含稅)
TWD21.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 18 件從 2026年9月11日 起發貨
- 加上 507 件從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD20.00 |
| 10 + | TWD19.00 |
* 參考價格
- RS庫存編號:
- 665-830
- 製造零件編號:
- 39012186
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Series | 5559 | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type Connector Housing | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Connector Gender Male | ||
Orientation Straight | ||
Housing Material Nylon | ||
Series 5559 | ||
- COO (Country of Origin):
- US
The Molex Mini-Fit junior Plug Housing is engineered for high-performance connectivity in dual-row applications, accommodating up to 18 circuits. Designed for reliable power connections, its UL 94V-0 rating ensures safety and durability in a variety of environments. The housing is crafted from natural nylon, balancing strength and lightweight characteristics, making it Ideal for wire-to-board and wire-to-wire applications. The integrated panel mounting ears enhance installation versatility, while the temperature range of -40° to +105°C supports diverse operational settings. This product caters to modern electronic demands, providing both efficiency and compliance with industry standards.
Panel mount capability allows for secure installation in various configurations
Nylon material offers high resistance against heat and environmental factors
Polarized to mate securely with compatible parts, enhancing reliability
Complies with industry standards like CSA and UL, ensuring safety and quality
Multiple mating options with pre-crimped leads simplify the connection process
