- RS庫存編號:
- 197-4339
- 製造零件編號:
- 1557F2GY
- 製造商:
- Hammond
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD907.00
(不含稅)
TWD952.35
(含稅)
單位 | Per unit |
1 - 9 | TWD907.00 |
10 - 49 | TWD870.00 |
50 + | TWD835.00 |
- RS庫存編號:
- 197-4339
- 製造零件編號:
- 1557F2GY
- 製造商:
- Hammond
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CA
產品詳細資訊
The Hammond 1557FA2GY is ideally suited for mounting printed circuit boards. It can be used either in a table top configuration or two different wall-mount configurations. The Hammond 1557FA2GY has rounded corners and face which gives it a more modern look. It has superior water-tight ratings. It comes with a gasketed lid with two piece tongue & groove construction. This provides protection against access of oil, dust and water. The gasket is one piece made from high temperature, U.L. listed silicone.
Polycarbonate body material
IP Rating of IP68
Indoor and Outdoor use
Stainless steel hardware to avoid corrosion caused by dissimilar metals
IP Rating of IP68
Indoor and Outdoor use
Stainless steel hardware to avoid corrosion caused by dissimilar metals
規格
屬性 | 值 |
---|---|
Body Material | Polycarbonate |
Series | 1557 |
IP Rating | IP68 |