- RS庫存編號:
- 230-7933
- 製造零件編號:
- DMS-40PC-2-RS-C
- 製造商:
- Murata
- RS庫存編號:
- 230-7933
- 製造零件編號:
- DMS-40PC-2-RS-C
- 製造商:
- Murata
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
The Murata DMS-40PC series Digital panel Voltmeter LED has a 4.5 digit and standard red LED miniature digital panel meter input voltage is +/- 20V.
Operating temperature(degC) 0℃ to 50℃
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-2 Count(s)
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-2 Count(s)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Current Type | DC |
Number of Digits | 4.5 |
Display Type | LED |
Cutout Height | 23.4mm |
Cutout Width | 55.1mm |
Series | DMS-40PC |