製造零件編號
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated Voltage Supervisor 5-Pin SOT-23, MAX825SEUK+T

RS庫存編號:
189-7891
製造零件編號:
MAX825SEUK+T
製造商:
Maxim Integrated
Maxim Integrated

此圖片僅供參考,請參閲產品詳細資訊及規格

查看所有Voltage Supervisors
2500 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 個 (在毎卷:2500)

TWD129.80

(不含稅)

TWD136.29

(含稅)

單位Per unitPer Reel*
2500 - 2500TWD129.80TWD324,500.00
5000 - 7500TWD125.90TWD314,750.00
10000 +TWD122.20TWD305,500.00
* 參考價格
RS庫存編號:
189-7891
製造零件編號:
MAX825SEUK+T
製造商:
Maxim Integrated
COO (Country of Origin):
PH

法例與合規

COO (Country of Origin):
PH

產品詳細資訊

Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated


Note


規格

屬性
Number of Supervisors1
Manual ResetYes
Output DriverActive High, Active Low, Push-Pull
Mounting TypeSurface Mount
Maximum Reset Active Time280ms
Package TypeSOT-23
Pin Count5
Dimensions3 x 1.75 x 1.3mm
Maximum Monitored Voltage3V
Maximum Operating Supply Voltage5.5 V
Minimum Monitored Voltage2.93V
Minimum Operating Supply Voltage1.2 V
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
2500 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 個 (在毎卷:2500)

TWD129.80

(不含稅)

TWD136.29

(含稅)

單位Per unitPer Reel*
2500 - 2500TWD129.80TWD324,500.00
5000 - 7500TWD125.90TWD314,750.00
10000 +TWD122.20TWD305,500.00
* 參考價格