MAX4313EUA+ Maxim Integrated, 2-Channel Video Amplifier IC, 150MHz 540V/μs Rail to Rail O/P, 8-Pin μMAX
- RS庫存編號:
- 191-3960
- 製造零件編號:
- MAX4313EUA+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 191-3960
- 製造零件編號:
- MAX4313EUA+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Single-Supply Operation Down to +4V
345MHz -3dB Bandwidth (MAX4311)
150MHz -3dB Bandwidth (MAX4313)
540V/μs Slew Rate (MAX4313)
Low 6.1mA Quiescent Supply Current
40ns Channel Switching Time
Ultra-Low 10mVp-p Switching Transient
0.06%/0.08° Differential Gain/Phase Error
Rail-to-Rail Outputs: Drives 150Ω to within 730mV of the Rails
Input Common-Mode Range Includes Negative Rail
Low-Power Shutdown Mode
Available in Space-Saving 8-Pin μMAX® and 16-Pin QSOP Packages
Applications
75Ω Video Cable Drivers
Broadcast Video
Flash ADC Input Buffers
High-Speed Signal Processing
Medical Imaging
Multimedia Products
Video Crosspoint Switching
Video Signal Multiplexing
345MHz -3dB Bandwidth (MAX4311)
150MHz -3dB Bandwidth (MAX4313)
540V/μs Slew Rate (MAX4313)
Low 6.1mA Quiescent Supply Current
40ns Channel Switching Time
Ultra-Low 10mVp-p Switching Transient
0.06%/0.08° Differential Gain/Phase Error
Rail-to-Rail Outputs: Drives 150Ω to within 730mV of the Rails
Input Common-Mode Range Includes Negative Rail
Low-Power Shutdown Mode
Available in Space-Saving 8-Pin μMAX® and 16-Pin QSOP Packages
Applications
75Ω Video Cable Drivers
Broadcast Video
Flash ADC Input Buffers
High-Speed Signal Processing
Medical Imaging
Multimedia Products
Video Crosspoint Switching
Video Signal Multiplexing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Power Supply Type | Dual, Single |
IC Type | Video Amplifier IC |
Typical Single Supply Voltage | 4 to 10.5 V |
Typical Dual Supply Voltage | 2 to 5.25V |
Number of Channels per Chip | 2 |
Typical Slew Rate | 540V/µs |
Output Type | Rail to Rail |
Typical Gain Bandwidth Product | 150MHz |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |