- RS庫存編號:
- 235-3392
- 製造零件編號:
- PSE550-C2
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 235-3392
- 製造零件編號:
- PSE550-C2
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The SMC PSE550 Low differential pressure sensor has rated pressure range from 0 to 2kPa.
Accuracy ¹1%F.S
Proof pressure 50kPa
Analog output 1 to 5VDC, 4 to 20mA DC
Proof pressure 50kPa
Analog output 1 to 5VDC, 4 to 20mA DC
規格
屬性 | 值 |
---|---|
Maximum Operating Pressure | 0.02 bar |
Minimum Operating Pressure | -0.002bar |
Pressure Type | Differential |
Suitable Media | Air |