- RS庫存編號:
- 215-1067
- 製造零件編號:
- ISE20B-T-M5
- 製造商:
- SMC
當前暫無庫存,可於15/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD4,811.00
(不含稅)
TWD5,051.55
(含稅)
單位 | Per unit |
1 - 4 | TWD4,811.00 |
5 + | TWD4,619.00 |
- RS庫存編號:
- 215-1067
- 製造零件編號:
- ISE20B-T-M5
- 製造商:
- SMC
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The SMC Pneumatics ISE2 series pressure switch for vacuum having rated pressure ranges from 0 to 1 Mpa. It has power supply voltage from 12 to 24VDC and current consumption of 17mA.
Enclosure IP40
Operating temperature range -10 to 60°C
Insulation resistance 50 MΩ
Operating temperature range -10 to 60°C
Insulation resistance 50 MΩ
規格
屬性 | 值 |
---|---|
Maximum Operating Pressure | 10 bar |
Minimum Operating Pressure | 0bar |