- RS庫存編號:
- 215-1060
- 製造零件編號:
- ISE20A-T-01-J
- 製造商:
- SMC
1 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
原價 TWD3,858.00
您付款
TWD3,072.00
(不含稅)
TWD3,225.60
(含稅)
單位 | Per unit |
1 - 4 | TWD3,072.00 |
5 + | TWD2,949.00 |
- RS庫存編號:
- 215-1060
- 製造零件編號:
- ISE20A-T-01-J
- 製造商:
- SMC
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The SMC Pneumatics ISE2 series pressure switch for vacuum having rated pressure ranges from 0 to 1 Mpa. It has power supply voltage from 12 to 24VDC and current consumption of 17mA.
Enclosure IP40
Operating temperature range -10 to 60°C
Insulation resistance 50 MΩ
Operating temperature range -10 to 60°C
Insulation resistance 50 MΩ
規格
屬性 | 值 |
---|---|
Maximum Operating Pressure | 10 bar |
Minimum Operating Pressure | 0bar |