- RS庫存編號:
- 213-3058
- 製造零件編號:
- USBUPS06
- 製造商:
- StarTech.com
- RS庫存編號:
- 213-3058
- 製造零件編號:
- USBUPS06
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
StarTech.com UPS Cable, 1.8m Length, 28AWG - USBUPS06
Use this robust cable from StarTech.com to transmit data from your computers and workstations to your UPS (uninterruptible power supply). It features a USB Type-A connector that plugs into your computer and an RJ45 adapter to link the UPS, enabling remote power management. You'll find this easy-to-use component useful in both domestic and industrial applications.
Noiseless signal transmissionThis cable's ferrite core eliminates electromagnetic and radio frequency interference, giving you clear, noiseless signal transmission.
Ample cable length A 1.8m cable means there's an ample supply for you to connect devices even if they aren't next to each other.
Driverless installationYou don't need to install or download any drivers to use this cable – it's a plug-and-play unit, so you just plug it in and it's ready to use.
Ample cable length A 1.8m cable means there's an ample supply for you to connect devices even if they aren't next to each other.
Driverless installationYou don't need to install or download any drivers to use this cable – it's a plug-and-play unit, so you just plug it in and it's ready to use.
Latching clip on RJ45 connector for a secure, vibration-proof hold on the Ethernet port
Flexible outer sheath for installation around corners without risk of cracking
Flexible outer sheath for installation around corners without risk of cracking
The Startech smart UPS Replacement USB cable has length up to 1.8 meter. The cable features 1 USB Type 'A' (male) connector and 1 10-Pin RJ45 male connector, allowing you to communicate from your computer, work station or server to your UPS power supply.
FAQs
High quality construction
Ferrite core eliminates EMI interference
Easy to use and install
Ferrite core eliminates EMI interference
Easy to use and install
Is this cable flame-resistant?Yes, this cable is flame-resistant and can prevent fire from spreading. This cable's outer sheath is made of a thermoplastic material that stops burning within a short time if a fire occurs.
規格
屬性 | 值 |
---|---|
For Use With | UPS power supply |