Eaton 276V Input Rack UPS, 8 kVA 8 kW 9SX
- RS庫存編號:
- 781-270
- 製造零件編號:
- 9SX8KIRT4UG2
- 製造商:
- Eaton
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD257,787.00
(不含稅)
TWD270,676.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年7月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD257,787.00 |
* 參考價格
- RS庫存編號:
- 781-270
- 製造零件編號:
- 9SX8KIRT4UG2
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | UPS | |
| Sub Type | UPS | |
| VA Rating | 8kVA | |
| Output Voltage | 240V | |
| Input Voltage | 276V | |
| Mount Type | Rack | |
| Power | 8kW | |
| Number of Outlets | 12 | |
| Depth | 174mm | |
| Standards/Approvals | WEEE Directive | |
| Series | 9SX | |
| Length | 725mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type UPS | ||
Sub Type UPS | ||
VA Rating 8kVA | ||
Output Voltage 240V | ||
Input Voltage 276V | ||
Mount Type Rack | ||
Power 8kW | ||
Number of Outlets 12 | ||
Depth 174mm | ||
Standards/Approvals WEEE Directive | ||
Series 9SX | ||
Length 725mm | ||
- COO (Country of Origin):
- CN
The Eaton UPS offers reliable power protection with a capacity of 8000 VA and 8000 W, ensuring continuous operation for essential devices through its Advanced double-conversion technology.
Hardwired inputs and outputs with multiple C13 and C19 connections
Compact 4U design with included rack-mounting kit for versatile installations
Efficient energy performance with a maximum efficiency of 97.3%
Hot-swappable internal batteries allow for easy maintenance without downtime
Comprehensive communication options including USB and RS232 interfaces
相關連結
- Eaton 276V Input Rack UPS, 8 kVA 8 kW 9SX
- Eaton 276V Input Rack UPS, 6 kVA 6 kW 9SX
- Eaton 276V Input Rack UPS, 11 kVA 11 kW 9SX
- Eaton 276V Input Rack UPS, 5 kVA 5 kW 9SX
- Eaton 276V Input Rack UPS, 8 kVA 8 kW 9PX
- Eaton 276V Input Rack UPS, 6 kVA 6 kW 9PX
- Eaton 276V Input Rack UPS, 11 kVA 11 kW 9PX
- Eaton 276V Input Rack UPS, 5 kVA 5 kW 9PX
