Eaton 276V Input Rack UPS, 8 kVA 8 kW 9PX

N

小計(1 件)*

TWD262,630.00

(不含稅)

TWD275,761.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年7月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD262,630.00

* 參考價格

RS庫存編號:
781-262
製造零件編號:
9PX8KIRTNG2
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

UPS

Sub Type

UPS

VA Rating

8kVA

Output Voltage

240V

Input Voltage

276V

Mount Type

Rack

Power

8kW

Number of Outlets

12

Depth

174mm

Length

724mm

Series

9PX

Standards/Approvals

WEEE Directive

COO (Country of Origin):
CN
The Eaton UPS Netpack is a high-capacity uninterruptible power supply designed to provide reliable power for critical loads. With robust features, it is Ideal for both rack and tower installations, ensuring seamless operation during outages.

Offers double conversion topology for enhanced power reliability

Features a graphical LCD display for easy monitoring of system status

Includes a network card for remote management and monitoring capabilities

Supports hot-swappable batteries for uninterrupted service during maintenance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。