Eaton 264V Input Free Stand UPS, 700 VA 420 W 3P

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD5,007.00

(不含稅)

TWD5,257.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,007.00

* 參考價格

RS庫存編號:
781-252
製造零件編號:
3P700I
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

UPS

Sub Type

UPS

VA Rating

700VA

Output Voltage

264V

Input Voltage

264V

Mount Type

Free Stand

Power

420W

Number of Outlets

4

Length

235mm

Depth

263mm

Standards/Approvals

WEEE Directive

Series

3P

COO (Country of Origin):
CN
The Eaton 3P Ellipse UPS provides reliable power protection for sensitive electronic equipment, ensuring seamless operation during unexpected power outages or fluctuations, making it essential for both home offices and business environments.

Offers a total VA rating of 700 VA, delivering consistent power

Equipped with four outputs, allowing multiple devices to connect simultaneously

Includes surge protection, safeguarding devices from power spikes

Maintains a noise level of under 25 dB for quiet operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。