Eaton 230V Input Tower UPS, 1300 VA 840 W 3P
- RS庫存編號:
- 763-024
- 製造零件編號:
- 3P1300UF
- 製造商:
- Eaton
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD13,038.00
(不含稅)
TWD13,689.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年6月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,038.00 |
* 參考價格
- RS庫存編號:
- 763-024
- 製造零件編號:
- 3P1300UF
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | UPS | |
| Sub Type | Offline | |
| VA Rating | 1300VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Tower | |
| Power | 840W | |
| Number of Outlets | 8 | |
| Standards/Approvals | UKCA | |
| Depth | 312mm | |
| Length | 312mm | |
| Width | 81mm | |
| Series | 3P | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type UPS | ||
Sub Type Offline | ||
VA Rating 1300VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Tower | ||
Power 840W | ||
Number of Outlets 8 | ||
Standards/Approvals UKCA | ||
Depth 312mm | ||
Length 312mm | ||
Width 81mm | ||
Series 3P | ||
- COO (Country of Origin):
- CN
The Eaton UPS is a reliable uninterruptible power supply designed to safeguard critical electronic devices by providing consistent power. Its Compact design makes it Ideal for residential and commercial use, ensuring operational continuity during power interruptions.
Offers 1300 VA power capacity to support multiple devices
Features a USB Interface for effective device communication
Includes replaceable sealed lead-acid batteries for prolonged usage
Integrated surge protection safeguards equipment from voltage spikes
Runtime graph aids in monitoring battery performance effectively
相關連結
- Eaton 230V Input Tower UPS, 1300 VA 840 W 3P
- Eaton 264V Input Free Stand UPS, 1300 VA 840 W 3P
- Eaton 230V Input Tower UPS, 1700 VA 1040 W 3P
- Eaton 230V Input Tower UPS, 550 VA 330 W 3P
- Eaton 230V Input Tower UPS, 700 VA 420 W 3P
- Eaton 230V Input Standing UPS, 700 VA 420 W 3P
- Eaton 230V Input Standing UPS, 900 VA 540 W 3P
- Eaton 264V Input Free Stand UPS, 550 VA 330 W 3P
