Eaton 230V Input Tower UPS, 1300 VA 840 W 3P

N

小計(1 件)*

TWD13,038.00

(不含稅)

TWD13,689.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年6月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,038.00

* 參考價格

RS庫存編號:
763-023
製造零件編號:
3P1300UD
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

UPS

Sub Type

Offline

VA Rating

1300VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Tower

Power

840W

Number of Outlets

8

Length

312mm

Depth

312mm

Width

81mm

Standards/Approvals

UKCA

Series

3P

COO (Country of Origin):
CN
The Eaton UPS provides reliable power protection and backup for critical equipment, ensuring continuous operation in any scenario. Designed for flexibility, it supports various configurations and is Ideal for both personal and professional use.

Equipped with a USB Interface for easy management

Provides deep-discharge protection and automatic battery tests

Features a runtime graph for real-time battery monitoring

CE and UKCA certified for compliance with safety standards

Temperature operating range between 0° to 40°C for varied environments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。