- RS庫存編號:
- 161-2451
- 製造零件編號:
- USBR-A-S-F-O-TH
- 製造商:
- Samtec
- RS庫存編號:
- 161-2451
- 製造零件編號:
- USBR-A-S-F-O-TH
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
High-Retention USB 2.0 Interface, Type A
High-retention A type interface
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Gender | Female |
Mounting Type | Through Hole |
USB Type | A |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USBR-A |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |