最近搜索

    Erem 120 mm, Stainless Steel, Ring, Tweezers

    RS庫存編號:
    240-0773
    製造零件編號:
    940AS
    製造商:
    Erem
    Erem
    查看所有Tweezers
    1 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD1,777.00

    (不含稅)

    TWD1,865.85

    (含稅)

    單位Per unit
    1 +TWD1,777.00
    RS庫存編號:
    240-0773
    製造零件編號:
    940AS
    製造商:
    Erem

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    The Erem gripping tweezer with locking mechanism has ring-shaped tip which provides for secure handling up to a tensile force of 5 kg. Gripping tweezer enable the user to hold and manipulate particularly fine wires with a diameter from 0.3 mm or insulated

    Can be disinfected and sterilized
    Suitable as a ligature clamp in dentistry


    規格

    屬性
    Model Number940AS
    MaterialStainless Steel
    Overall Length120 mm
    Point TypeRing
    Anti-MagneticYes
    1 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD1,777.00

    (不含稅)

    TWD1,865.85

    (含稅)

    單位Per unit
    1 +TWD1,777.00