- RS庫存編號:
- 254-9845
- 製造零件編號:
- DK0A4XSMBLK136L
- 製造商:
- Dickies
此產品已停售
- RS庫存編號:
- 254-9845
- 製造零件編號:
- DK0A4XSMBLK136L
- 製造商:
- Dickies
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Dickies provides a Eisenhower multi pocket trousers with an adjustable waistband and a holster pockets fit inside for concealment with a hammer loop and cargo pockets.
Made up of polyester
Back pockets
Size is 36 cm
Back pockets
Size is 36 cm
規格
屬性 | 值 |
---|---|
Gender | Men |
Colour | Black |
Style | Trousers |
Waist Size Imperial | 30 - 38in |
Waist Size Metric | 36cm |
Fitting | Regular |