- RS庫存編號:
- 691-6926
- 製造零件編號:
- 3312J-1-103E
- 製造商:
- Bourns
- RS庫存編號:
- 691-6926
- 製造零件編號:
- 3312J-1-103E
- 製造商:
- Bourns
法例與合規
產品詳細資訊
100mW 2mm 3312J Series
2 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Miniature design for flexibility
Compatible with surface mount manufacturing processes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | 3312 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 2.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |