- RS庫存編號:
- 162-2554
- 製造零件編號:
- 3314J-2-103E
- 製造商:
- Bourns
當前暫無庫存,可於05/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:500)
TWD29.50
(不含稅)
TWD30.98
(含稅)
單位 | Per unit | Per Reel* |
500 - 2000 | TWD29.50 | TWD14,750.00 |
2500 + | TWD26.60 | TWD13,300.00 |
* 參考價格 |
- RS庫存編號:
- 162-2554
- 製造零件編號:
- 3314J-2-103E
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
250mW 4mm Sealed 3314J Series - Cross Slot
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |