Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 2MΩ ±10% 1/2W ±100ppm/°C Side Adjust
- RS庫存編號:
- 154-2757
- 製造零件編號:
- M43P205KB40
- 製造商:
- Vishay
6 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD158.00
(不含稅)
TWD165.90
(含稅)
單位 | Per unit |
1 - 49 | TWD158.00 |
50 - 99 | TWD155.00 |
100 + | TWD154.00 |
- RS庫存編號:
- 154-2757
- 製造零件編號:
- M43P205KB40
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Maximum Resistance | 2MΩ |
Number of Turns | 20 |
Mounting Type | Through Hole |
Power Rating | 1/2W |
Series | 43P |
Orientation | Side Adjust |
Termination Style | Pin |
Length | 20.57mm |
Depth | 4.83mm |
Height | 6.35mm |
Dimensions | 20.57 x 4.83 x 6.35mm |
Shaft Diameter | 2.54 mm |
Tolerance | ±10% |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±100ppm/°C |