- RS庫存編號:
- 393-908
- 製造零件編號:
- 5904620111
- 製造商:
- TE Connectivity
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (每包:5個)
TWD62.60
(不含稅)
TWD65.73
(含稅)
單位 | Per unit | Per Pack* |
5 - 2495 | TWD62.60 | TWD313.00 |
2500 - 4995 | TWD61.20 | TWD306.00 |
5000 + | TWD60.60 | TWD303.00 |
* 參考價格 |
- RS庫存編號:
- 393-908
- 製造零件編號:
- 5904620111
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
12mm Spindle Operated Potentiometers
Small, robust design with built-in stabilising bracket
Resin based track technology
Long life track (15000 cycles)
Multi-contact stainless steel wiper
Adjustable from both sides
Easily fitted snap-in spindles and edge wheels (optional)
300° rotation
±20% tolerance
Resin based track technology
Long life track (15000 cycles)
Multi-contact stainless steel wiper
Adjustable from both sides
Easily fitted snap-in spindles and edge wheels (optional)
300° rotation
±20% tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Accessory Type | Shaft |
For Use With | Potentiometer |
Shaft Diameter | 6 mm |