- RS庫存編號:
- 226-4371
- 製造零件編號:
- RKR400-0000-BLKE
- 製造商:
- Peli
可供預購。
已增加
單價(不含稅) 個
TWD2,985.00
(不含稅)
TWD3,134.25
(含稅)
單位 | Per unit |
1 + | TWD2,985.00 |
- RS庫存編號:
- 226-4371
- 製造零件編號:
- RKR400-0000-BLKE
- 製造商:
- Peli
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Peli R60 Ruck Case is the most sought after product to store, protect, and transport a small item such as a cellphone plus related small accessories. The product is made from dual-pivot latch, rubberized exo-skeleton, and ABS outer shell.
Has watertight, dustproof Case
Flexible lid organizer
Built-in purge valve
IP68-rated protection
Flexible lid organizer
Built-in purge valve
IP68-rated protection
規格
屬性 | 值 |
---|---|
Material | ABS, PC |
Internal Height | 194 mm |
Series | RUCK CASE R40 |
Internal Width | 119 mm |
Internal Depth | 48mm |
Internal Dimensions | 194 x 119 x 48mm |
External Height | 250 mm |
External Width | 155 mm |
External Depth | 73mm |
External Dimensions | 250 x 155 x 73mm |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Plastic |
Weight | 800g |