- RS庫存編號:
- 172-4789
- 製造零件編號:
- FS-1E-1605-05
- 製造商:
- Block
可供預購。
已增加
單價(不含稅) 每個 (每套 50 個)
TWD51.60
(不含稅)
TWD54.18
(含稅)
單位 | Per unit | Per Box* |
50 + | TWD51.60 | TWD2,580.00 |
* 參考價格 |
- RS庫存編號:
- 172-4789
- 製造零件編號:
- FS-1E-1605-05
- 製造商:
- Block
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Block FS1-E Series Size 16/8/5 Ferrite Transformer Cores
FS-1E series size 13/7/4 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7430 has a 0.1mm gap
Stock number 840-7513 has a 0.2mm gap
Stock number 840-7601 has a 0.5mm gap
Stock number 840-7682 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors
in switch mode power supplies
For bobbins see stock numbers 840-7232, 840-7241 and 840-7244
For potting box see stock number 840-7389
Stock number 840-7430 has a 0.1mm gap
Stock number 840-7513 has a 0.2mm gap
Stock number 840-7601 has a 0.5mm gap
Stock number 840-7682 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors
in switch mode power supplies
For bobbins see stock numbers 840-7232, 840-7241 and 840-7244
For potting box see stock number 840-7389
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
規格
屬性 | 值 |
---|---|
Core Size | E 16 |
For Use With | Reactors, Transformers |
Dimensions | 16 x 4.7 x 8.2mm |
AL Rating | 1000nH |
Material | N87 |
Depth | 8.2mm |
Length | 16mm |
Width | 4.7mm |
Maximum Temperature | +210°C |