- RS庫存編號:
- 255-2831
- 製造零件編號:
- E194738
- 製造商:
- Expert by Facom
此產品已停售
- RS庫存編號:
- 255-2831
- 製造零件編號:
- E194738
- 製造商:
- Expert by Facom
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Expert by Facom metal toolbox has 2 hinged handles and 5 compartments over 3 levels. It has Easy opening.
450 mm length
4 kg weight
4 kg weight
規格
屬性 | 值 |
---|---|
Material | Metal |
Box Type | Tool Case |
Length | 450mm |
Width | 490mm |
Height | 230mm |