NKK Switches Toggle Switch, PCB Mount, Latching, DPST, Solder Terminal, 30 V dc, 250 V ac
- RS庫存編號:
- 124-5918
- 製造零件編號:
- M2021SD8W01
- 製造商:
- NKK Switches
查看所有Toggle Switches
21 現貨庫存,可於3工作日發貨。
單價(不含稅) 個
TWD247.00
(不含稅)
TWD259.35
(含稅)
單位 | Per unit |
1 - 4 | TWD247.00 |
5 - 19 | TWD243.00 |
20 - 49 | TWD238.00 |
50 - 99 | TWD231.00 |
100 + | TWD222.00 |
- RS庫存編號:
- 124-5918
- 製造零件編號:
- M2021SD8W01
- 製造商:
- NKK Switches
- COO (Country of Origin):
- CN
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
NKK Switches - M Series Miniature Toggle Switches
The NKK M Series of miniature toggle switches are of antirotation design, standard on noncylindrical levers, mates toggle and bushing.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.
Epoxy sealed terminals
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide
規格
屬性 | 值 |
Contact Configuration | DPST |
Switch Operation | Latching |
Contact Current Rating | 4 A @ 30 V dc, 6 A @ 125 V ac |
Mounting Type | PCB |
Terminal Type | Solder |
IP Rating | IP67 |
Panel Cut Out Diameter | 6.5мм |
Actuator Length | 10.5мм |
Actuator Material | Chrome Plated Brass |
Voltage Rating | 30 V dc, 250 V ac |
Contact Material | Brass, Copper |
Panel Cut Out Size | 6.5 (Dia.)мм |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |
Standards Met | UL 94V-0 |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 100000Operations |