小計(1 包,共 5000 件)*
TWD2,000.00
(不含稅)
TWD2,100.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 10,000 件從 2026年1月19日 起裝運發貨
- 加上 25,000 件從 2026年2月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5000 + | TWD0.40 | TWD2,000.00 |
* 參考價格
- RS庫存編號:
- 739-8972
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 560kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | RS | |
| Package/Case | 0623 | |
| Temperature Coefficient | -700 → 0ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 560kΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series RS | ||
Package/Case 0623 | ||
Temperature Coefficient -700 → 0ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
相關連結
- RS PRO 560kΩ Carbon Film Resistor 1W ±5%
- RS PRO 10kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 330Ω Carbon Film Resistor 0.5W ±5%
- RS PRO 390Ω Carbon Film Resistor 0.5W ±5%
- RS PRO 1.2kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 3.9kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 220Ω Carbon Film Resistor 0.5W ±5%
- RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%