- RS庫存編號:
- 683-3364
- 製造零件編號:
- MRS25000C2402FCT00
- 製造商:
- Vishay
475 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:25個)
TWD3.40
(不含稅)
TWD3.57
(含稅)
單位 | Per unit | Per Pack* |
25 - 1225 | TWD3.40 | TWD85.00 |
1250 - 2475 | TWD3.40 | TWD85.00 |
2500 + | TWD3.30 | TWD82.50 |
* 參考價格 |
- RS庫存編號:
- 683-3364
- 製造零件編號:
- MRS25000C2402FCT00
- 製造商:
- Vishay
法例與合規
產品詳細資訊
0.6W MRS25 Series (1kΩ to 95.3kΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 24kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |