最近搜索

    KOA 1.3kΩ Metal Film Resistor 0.25W ±1% MF1/4CC1301F

    RS庫存編號:
    463-9416
    製造零件編號:
    MF1/4CC1301F
    製造商:
    KOA
    KOA

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有Through Hole Resistors
    此產品已停售
    RS庫存編號:
    463-9416
    製造零件編號:
    MF1/4CC1301F
    製造商:
    KOA

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    Metal­Film Resistor, 0.25 W, 1%, MF1/4C Series


    The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.

    MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.


    Standards

    UL 1676
    c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
    AEC-Q200 qualified


    Axial, 0.25W - 0.4W


    High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.


    規格

    屬性
    Resistance1.3kΩ
    Power Rating0.25W
    Tolerance±1%
    TechnologyMetal Film
    Temperature Coefficient±50ppm/°C
    Maximum Operating Temperature+155°C
    Minimum Operating Temperature-55°C
    此產品已停售