- RS庫存編號:
- 893-5437
- 製造零件編號:
- MOX1125232004J
- 製造商:
- Ohmite
此產品已停售
- RS庫存編號:
- 893-5437
- 製造零件編號:
- MOX1125232004J
- 製造商:
- Ohmite
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Ohmite Mini-MOX Series Precision Thick Film Resistors
Ohmite Mini-MOX series precision thick film resistors are versatile, covering a wide resistance range and a wide range of operating voltages. Provided with tolerances down to 1%, the Mini-MOX resistors work well in precision circuits.
Features & Benefits:
RoHS compliant
Wide resistance ranges
Epoxy coating
Metal oxide resistive element
Wide resistance ranges
Epoxy coating
Metal oxide resistive element
Applications:
Avionics
Medical electronics
High gain feedback applications
Current pulse limiters
Vacuum and space application
規格
屬性 | 值 |
---|---|
Resistance | 2MΩ |
Power Rating | 1.5W |
Tolerance | ±5% |
Series | Mini MOX |
Maximum Operating Temperature | +220°C |
Temperature Coefficient | ±25ppm/°C |
Minimum Operating Temperature | -55°C |