- RS庫存編號:
- 891-8495
- 製造零件編號:
- 83FR10
- 製造商:
- Ohmite
此產品已停售
- RS庫存編號:
- 891-8495
- 製造零件編號:
- 83FR10
- 製造商:
- Ohmite
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- MX
產品詳細資訊
80 Series Wirewound Axial Resistors
Ohmite 80 series conformal axial silicone-ceramic coated resistors for applications requiring high precision and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions.
High Stability
Designed for precision power applications
All-welded construction
Designed for precision power applications
All-welded construction
Ohmite Resistors
規格
屬性 | 值 |
---|---|
Resistance | 100mΩ |
Power Rating | 3W |
Tolerance | ±1% |
Technology | Silicone Ceramic, Wirewound |
Series | 80 |
Temperature Coefficient | ±90ppm/°C |