- RS庫存編號:
- 891-8186
- 製造零件編號:
- WNCR50FE
- 製造商:
- Ohmite
此產品已停售
- RS庫存編號:
- 891-8186
- 製造零件編號:
- WNCR50FE
- 製造商:
- Ohmite
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
WN Series Miniature Wirewound Resistors
Ohmite WN series miniature moulded wirewound axial resistors are economical commercial grade resistors for general purpose use. The WN series are available in in a wide resistance range to suit various applications.
Wirewound
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Ohmite Resistors
規格
屬性 | 值 |
---|---|
Resistance | 500mΩ |
Power Rating | 2W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | WN |
Temperature Coefficient | ±90ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |