- RS庫存編號:
- 888-5137
- 製造零件編號:
- T912-400K-100-05
- 製造商:
- Caddock
此產品已停售
- RS庫存編號:
- 888-5137
- 製造零件編號:
- T912-400K-100-05
- 製造商:
- Caddock
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Type T912 and T914 Precision Resistor Networks
The Type T912 and T914 resistor networkshave been constructed with Caddocks Tetrinox® resistance film. This helps achieve the precise ratio performance and stability necessary for highly accurate amplifier circuits, voltage reference circuits, and precision bridge circuits. Both are available in 14 standard resistance values between 1K and 1 Megohm.
規格
屬性 | 值 |
---|---|
Resistance | 400kΩ |
Power Rating | 0.1W |
Tolerance | ±0.1% |
Technology | Film |
Series | T912 |
Temperature Coefficient | Maximum of 25ppm/°C |