- RS庫存編號:
- 850-5698
- 製造零件編號:
- NFR25H0001500JR500
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 850-5698
- 製造零件編號:
- NFR25H0001500JR500
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
NFR25H Series - 0.5W
The NFR25H series of Vishay Metal film resistors, all resistors will provide excellent reliability and are of the highest quality.
The resistors are coated with a grey, flame retardant lacquer which provides electrical, mechanical, and climatic protection.
The resistors are coated with a grey, flame retardant lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
規格
屬性 | 值 |
---|---|
Resistance | 150Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | NFR25H |
Temperature Coefficient | ±100ppm/K |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |